Gear Wrench 12 Piece Spanner Set

RS Stock No.:
4951047
Mfr. Prt No.:
9412
Brand:
Gear Wrench
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
RS stock number 4951047
Product description Gear Wrench 12 Piece Spanner Set
Manufacturer / Brand Gear Wrench
Manufacturer part number 9412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

12 Piece Combination Gearwrench Set

Set contains 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm.

12 Piece metric Gear Wrench Set
6° movement on 8 and 9mm, 5° movement on 10 to 18mm
Meets or exceeds ANSI and DIN standards
72 Teeth ratcheting box head
Fully hardened all metal construction
nickel-chrome plated mirror finish


Specifications

Attribute Value
Brand Gear Wrench
Number of Pieces 12
Set Type Ratchet Spanner Set
Sizes in Set 8 <arrow/> 19 mm
VDE/1000V Approved No
Finish Chrome
Checking stock...
IDR
6,838,828.00
Out of stock
Price Set
Unit(s)Per Unit(IDR)
16,838,828.00
*price per unit indicative
"Gear Wrench 12 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda