Gear Wrench 75 Piece Carbon Steel Thread Tap & Die Set

RS Stock No.:
6122724
Mfr. Prt No.:
3887
Brand:
Gear Wrench
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
RS stock number 6122724
Product description Gear Wrench 75 Piece Carbon Steel Thread Tap & Die Set
Manufacturer / Brand Gear Wrench
Manufacturer part number 3887

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

75 Piece Tap & Die Set

GearWrench Tap and Die Sets enable the individual to be more productive due to a reversing lever with a 5° ratcheting arc. This provides a quick change from forward to reverse action eliminating hand-over-hand turning. The handle gives a 5° ratcheting arc for easy access required for tapping engine blocks and entry into confined spaces.

High quality product made from carbon steel
Ideal for confined spaces
Supplied in a sturdy, blow moulded case
All taps and dies lock in place
Hand-over-hand turning eliminated


Specifications

Attribute Value
Brand Gear Wrench
Number of Pieces 75
Maximum Die Size 0.5 in UNC
Minimum Tap Size 4.0 in UNC
Set Contents Blank
Maximum Tap Size 0.5 in UNC
Minimum Die Size 4.0 in UNC
Material Carbon Steel
Checking stock...
IDR
8,662,235.76
Out of stock
Price Set
Unit(s)Per Unit(IDR)
18,662,235.76
*price per unit indicative
"Gear Wrench 75 Piece Carbon Steel Thread Tap & Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda