RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module

RS Stock No.:
5216008
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
RS stock number 5216008
Product description RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Metric Bevel Gears Steel

A range of steel bevel gears.

Note

All mitre gears are supplied as single units (i.e. not as a pair).

Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm²
20° pressure angle

L745163-01

Specifications

Attribute Value
Brand RS PRO
Material Steel
Pressure Angle 20 °
Bore 10 mm
Pitch 2 mm
Nominal Gear Ratio 2:1
Gear Type Bevel
Module 2
Number of Teeth 30
Checking stock...
IDR
580,356.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1580,356.37
*price per unit indicative
"RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda