RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam

RS Stock No.:
5218543
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
RS stock number 5218543
Product description RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L297954-01

Specifications

Attribute Value
Brand RS PRO
Material Stainless Steel
Face Width 10 mm
Pitch Diameter 120 mm
Hub Diameter 60 mm
Module 1
Number of Teeth 120
Bore Diameter 12 mm
Checking stock...
IDR
2,393,275.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,393,275.13
*price per unit indicative
"RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda