RS PRO Stainless Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 40mm Pitch Diam, 35mm Hub Diam

RS Stock No.:
5216777
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
RS stock number 5216777
Product description RS PRO Stainless Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 40mm Pitch Diam, 35mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Spur Gears Stainless Steel

Stainless steel spur gears providing a range of gear ratios. All gears are module 1.0

Made from SUS303 (JIS 4051) stainless steel
Tensile strength 510N/mm²
Pressure angle 20°
Dimension E 10mm

L297954-01

Specifications

Attribute Value
Brand RS PRO
Material Stainless Steel
Face Width 10 mm
Pitch Diameter 40 mm
Hub Diameter 35 mm
Module 1
Number of Teeth 40
Bore Diameter 10 mm
Checking stock...
IDR
777,444.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1777,444.68
*price per unit indicative
"RS PRO Stainless Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 40mm Pitch Diam, 35mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda