Gems Sensors 3100 Relative Pressure Sensor for Various Media, 25bar Max Pressure Reading, Analogue

RS Stock No.:
1365035
Mfr. Prt No.:
3100B0025G01E000
Brand:
Gems Sensors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365035
Product description Gems Sensors 3100 Relative Pressure Sensor for Various Media, 25bar Max Pressure Reading, Analogue
Manufacturer / Brand Gems Sensors
Manufacturer part number 3100B0025G01E000
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
RS stock number 1365035
Product description Gems Sensors 3100 Relative Pressure Sensor for Various Media, 25bar Max Pressure Reading, Analogue
Manufacturer / Brand Gems Sensors
Manufacturer part number 3100B0025G01E000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections


Specifications

Attribute Value
Brand Gems Sensors
IP Rating IP65, IP67
Accuracy 0.25 %
Housing Material 17-4 PH Stainless Steel (Wetted Part)
Maximum Pressure Reading 25 bar
Output Type Analogue
Minimum Operating Temperature -40 °C
Analogue Output 4 → 20 mA
Pressure Reading Type Relative
Response Time 1 ms
Minimum Pressure Reading 0 bar
Mounting Type Threaded
Supply Voltage 8 → 30 V dc
Media Measured Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Electrical Connection 4-Pin M12 x 1 Connector
Process Connection G1/4
Maximum Current 2 (Sink & Source) mA
Maximum Operating Temperature +125 °C
Series 3100
Checking stock...
IDR
1,461,642.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,461,642.15
*price per unit indicative
"Gems Sensors 3100 Relative Pressure Sensor for Various Media, 25bar Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products