Gems Sensors Relative Pressure Sensor for Air, Gas, Water, 1bar Max Pressure Reading, Current

RS Stock No.:
8968452
Mfr. Prt No.:
3500B0001G01G000
Brand:
Gems Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8968452
Product description Gems Sensors Relative Pressure Sensor for Air, Gas, Water, 1bar Max Pressure Reading, Current
Manufacturer / Brand Gems Sensors
Manufacturer part number 3500B0001G01G000
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
RS stock number 8968452
Product description Gems Sensors Relative Pressure Sensor for Air, Gas, Water, 1bar Max Pressure Reading, Current
Manufacturer / Brand Gems Sensors
Manufacturer part number 3500B0001G01G000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3500 Series Compact Low Pressure Transmitters

3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.

5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC


Specifications

Attribute Value
Brand Gems Sensors
Pressure Reading Type Relative
Mounting Type Threaded
Media Measured Air, Gas, Water
Electrical Connection DIN 43650 Type A
Analogue Output 4 → 20 mA
Maximum Operating Temperature +125 °C
IP Rating IP67
Maximum Pressure Reading 1 bar
Supply Voltage 10 → 30 V dc
Output Type Current
Minimum Operating Temperature -40 °C
Process Connection G1/4
Accuracy 0.25 %
Housing Material Stainless Steel
Checking stock...
IDR
2,662,947.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,662,947.32
*price per unit indicative
"Gems Sensors Relative Pressure Sensor for Air, Gas, Water, 1bar Max Pressure Reading, Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products