RS PRO, Straight, Panel Mount, Socket Type B to A 2.0 USB Connector

RS Stock No.:
8621573
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8621573
Product description RS PRO, Straight, Panel Mount, Socket Type B to A 2.0 USB Connector
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
RS stock number 8621573
Product description RS PRO, Straight, Panel Mount, Socket Type B to A 2.0 USB Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

USB Gender Changers in XLR Shell

A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.

Features and Benefits:

• Rugged construction
• Universal XLR panel cut out
• No special tooling required
• Front or back panel mounting

Available in this Range - 2.0 USB Connector, Receptacle

862-1579 USB A to B Socket – self-colour
862-1573 USB B to A Socket – self-colour
124-6392 USB A to B Socket - Black metal
124-6393 USB B to A Socket – Black metal

Typical Applications

These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors


Specifications

Attribute Value
Brand RS PRO
Number of Ports 1
Series CP
USB Version 2.0
Gender Female
Mounting Type Panel Mount
USB Type B to A
Body Orientation Straight
Checking stock...
IDR
144,433.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1144,433.53
*price per unit indicative
"RS PRO, Straight, Panel Mount, Socket Type B to A 2.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products