Gems Sensors Pressure Switch for Air, Hydraulic, 30psi Max Pressure Reading, SPDT

RS Stock No.:
7794257
Mfr. Prt No.:
209957-RS
Brand:
Gems Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7794257
Product description Gems Sensors Pressure Switch for Air, Hydraulic, 30psi Max Pressure Reading, SPDT
Manufacturer / Brand Gems Sensors
Manufacturer part number 209957-RS
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
RS stock number 7794257
Product description Gems Sensors Pressure Switch for Air, Hydraulic, 30psi Max Pressure Reading, SPDT
Manufacturer / Brand Gems Sensors
Manufacturer part number 209957-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Pressure Switches

WARNING : Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

PS71 - General Purpose Mini Pressure Switch

These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.

APPROVALS : CE, UL Approved units available

Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs


Specifications

Attribute Value
Brand Gems Sensors
Minimum Pressure Reading 10 psi
Maximum Pressure Reading 30 psi
Output Type SPDT
Media Measured Air, Hydraulic
Process Connection NPT 1/4
Electrical Connection Screw Terminals
Maximum Current 5 A
Supply Voltage 125/250 V
Housing Material Zinc Plated Steel
IP Rating IP65
Minimum Operating Temperature -9 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
1,601,460.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,601,460.52
*price per unit indicative
"Gems Sensors Pressure Switch for Air, Hydraulic, 30psi Max Pressure Reading, SPDT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products