Wurth Elektronik, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 885012206076

RS Stock No.:
8392912
Mfr. Prt No.:
885012206076
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8392912
Product description Wurth Elektronik, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 885012206076
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 885012206076
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
RS stock number 8392912
Product description Wurth Elektronik, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 885012206076
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 885012206076

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 1 µF
Voltage 25 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 1.6 x 0.8 x 0.8 mm
Length 1.6 mm
Depth 0.8 mm
Height 0.8 mm
Series WCAP-CSGP
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
54,647.69
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
154,647.695,464.77
*price per unit indicative
"Wurth Elektronik, 0603 (1608M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 885012206076" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda