Omron, 110V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2ND2DC100110

RS Stock No.:
8411603
Mfr. Prt No.:
LY2ND2DC100110
Brand:
Omron
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
RS stock number 8411603
Product description Omron, 110V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2ND2DC100110
Manufacturer / Brand Omron
Manufacturer part number LY2ND2DC100110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

LY Series

APPROVALS : VDE, UL, CSA, TUV

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm


Specifications

Attribute Value
Brand Omron
Mounting Type Plug In
Switching Current 10 A
Coil Resistance 11 kΩ
Depth 36 mm
Maximum Switching Voltage AC 250 V
Number of Poles 2
Height 28 mm
Coil Power 900 mW
Length 21.5 mm
Contact Configuration DPDT
Terminal Type Plug In
Series LY2N
Isolation Coil To Contact 2 kV ac
Maximum Switching Voltage DC 125 V
Coil Voltage 110 V dc
Checking stock...
IDR
412,951.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1412,951.93
*price per unit indicative
"Omron, 110V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2ND2DC100110" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products