Omron, 110V dc Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, MY2DC100110S
- RS Stock No.:
- 8411587
- Mfr. Prt No.:
- MY2DC100110S
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8411587 |
Product description | Omron, 110V dc Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, MY2DC100110S |
Manufacturer / Brand | Omron |
Manufacturer part number | MY2DC100110S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
MY Series
APPROVALS : VDE, UL, CSA
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Specifications
Attribute | Value |
Brand | Omron |
Height | 28 mm |
Coil Power | 900 mW |
Coil Resistance | 11.1 kΩ |
Length | 21.5 mm |
Number of Poles | 2 |
Maximum Switching Power AC | 2.5 kVA |
Contact Configuration | DPDT |
Terminal Type | Plug In |
Series | MY |
Isolation Coil To Contact | 2 kV ac |
Maximum Switching Voltage DC | 125 V |
Coil Voltage | 110 V dc |
Mounting Type | Plug In |
Switching Current | 5 A |
Maximum Switching Power DC | 300 W |
Depth | 36 mm |
Maximum Switching Voltage AC | 250 V |