RS PRO 152mm, Second Cut, Square Engineers File

RS Stock No.:
1467327
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
RS stock number 1467327
Product description RS PRO 152mm, Second Cut, Square Engineers File
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO General Purpose Square File

The square file range from our trusted and reliable own brand RS PRO offers a variety of durable square file hand tools made with high carbon content steel. Square files are ideal for filing and deburring square shaped holes and right-angled holes due to their unique tapered shape. The RS PRO square file range features second cut coarseness to allow for deburring of materials quickly and efficiently.

Features and benefits

• Made with durable high carbon content steel
• Tapered edge allows square holes to be enlarged and circular holes to be filed into a square
• Second cut for deburring efficiently
• Available in a range of sizes
• Can be used with a range of materials
• Can be used with RS PRO file handles

Common applications

RS PRO square files are ideal for enlarging square holes, creating square holes and deburring a right angle. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:
• DIY
• Woodwork
• Metalwork
• Industrial

What is a square file?

A square file is a type of hand tool designed to quickly and efficiently remove material, especially when changing a circular hole into an enlarged square hole. It features four equal sides with second cut coarseness to rapidly remove material and file edges. The tapered design makes them ideal for filing slots and keyways.

What is the coarseness of the file?

RS PRO square files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.

How to maintain your file

In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.

Other sizes available:

6 inch - 1467327
8 inch - 1467328
10 inch - 1467329
12 inch - 1467330


Specifications

Attribute Value
Brand RS PRO
File Type Engineers File
Shape Square
Cut Type Second Cut
Length 152 mm
Checking stock...
IDR
86,114.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,114.69
*price per unit indicative
"RS PRO 152mm, Second Cut, Square Engineers File" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda