Renesas Electronics ICM7555IPAZ, Programmable Timer Circuit 1MHz, 2 → 18 V, 8-Pin PDIP

RS Stock No.:
9215374
Mfr. Prt No.:
ICM7555IPAZ
Brand:
Renesas Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9215374
Product description Renesas Electronics ICM7555IPAZ, Programmable Timer Circuit 1MHz, 2 → 18 V, 8-Pin PDIP
Manufacturer / Brand Renesas Electronics
Manufacturer part number ICM7555IPAZ
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
RS stock number 9215374
Product description Renesas Electronics ICM7555IPAZ, Programmable Timer Circuit 1MHz, 2 → 18 V, 8-Pin PDIP
Manufacturer / Brand Renesas Electronics
Manufacturer part number ICM7555IPAZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Timers/Timing Generators

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer


Specifications

Attribute Value
Brand Renesas Electronics
Mounting Type Through Hole
Timer Type Standard
Package Type PDIP
Number of Internal Timers 1
Pin Count 8
Maximum Input Frequency 1 MHz
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 18 V
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Maximum Low Level Output Current 20 mA
Maximum High Level Output Current -0.8 mA
Dimensions 10.16 x 7.11 x 4.95 mm
Length 10.16 mm
Height 4.95 mm
Width 7.11 mm
Checking stock...
IDR
114,330.10
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1114,330.1011,433.01
*price per unit indicative
"Renesas Electronics ICM7555IPAZ, Programmable Timer Circuit 1MHz, 2 → 18 V, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products