Geocel Geocel 791 Grey Sealant Paste 310 ml Cartridge

RS Stock No.:
0113115
Mfr. Prt No.:
6011019
Brand:
Geocel
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
RS stock number 0113115
Product description Geocel Geocel 791 Grey Sealant Paste 310 ml Cartridge
Manufacturer / Brand Geocel
Manufacturer part number 6011019

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Geocel 791 - Weatherproofing Silicone Sealant

Low modulus one-part silicone sealant that gives excellent unprimed adhesion to both porous and non-porous construction substrates. Ideal lfor weather sealing of curtain walling, building facades and expansion joints. Also suitable for use as a frame sealant.

Excellent adhesion to a variety of non porous surfaces
Excellent weathering characteristics, including resistance to ozone, UV, radiation and temperature extremes
Joint movement capability ±50%
20 - 30 minutes working time
Fast cure - tack free in 2 hours


Specifications

Attribute Value
Brand Geocel
Package Type Cartridge
Maximum Operating Temperature +150 °C
Product Form Paste
Colour Grey
Sealant Type Silicone Sealant
Food Processing Safe No
Cure Time 7 → 14 days
Application Glass, Sealing
Package Size 310 ml
Physical Properties Low Modulus
Minimum Operating Temperature -50 °C
Trade Name Geocel 791
Operating Temperature Range -50 → +150 °C
Checking stock...
IDR
302,817.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1302,817.43
*price per unit indicative
"Geocel Geocel 791 Grey Sealant Paste 310 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda