Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm

RS Stock No.:
2790569
Mfr. Prt No.:
721100106
Brand:
Georg Fischer
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
RS stock number 2790569
Product description Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
Manufacturer / Brand Georg Fischer
Manufacturer part number 721100106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

90° Elbow

Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance


Specifications

Attribute Value
Brand Georg Fischer
Fitting Direction 90°
Fitting Type Elbow
Compatible Pipe Size 1 20 mm
Compatible Pipe Size 2 20 mm
Pipe Material uPVC
Thread Size 20 mm
Checking stock...
IDR
103,316.65
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1103,316.6551,658.33
*price per unit indicative
"Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda