SIB SIB-TEC PA 6 PG9 Cable Gland With Locknut, 8mm, IP68, Grey

RS Stock No.:
0564844
Mfr. Prt No.:
F7000900R
Brand:
SIB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0564844
Product description SIB SIB-TEC PA 6 PG9 Cable Gland With Locknut, 8mm, IP68, Grey
Manufacturer / Brand SIB
Manufacturer part number F7000900R
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
RS stock number 0564844
Product description SIB SIB-TEC PA 6 PG9 Cable Gland With Locknut, 8mm, IP68, Grey
Manufacturer / Brand SIB
Manufacturer part number F7000900R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SIB-TEC PG Plastic Cable Glands

From SIB, a range of IP68 PG thread cable glands for use with unarmoured electrical cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from tough Polyamide plastic in RAL 7035 grey, the SIB-TEC series of cable glands have excellent environmental protection. The compression style glands are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection. A PG locknut and sealing washer are included with each cable gland.

SUPPLIED_WITH : Lock nut

Features and Benefits

• IP68 ingress protection
• Wide temperature range -40° C to + 100°C
• Grey to RAL 7035
• PG7 to PG42 thread sizes
• For use with Non-armoured cable
• Full range of cable clamping sizes available
• Locknut and sealing washer included

Applications

• Electrical conduit boxes
• Moving machine parts
• Robotics
• Laboratory equipment
• Door entry systems
• Electrical panels
• Switch boxes

Environment

The SIB-TEC PG range of cable glands have an IP68 ingress protection rating and are fully sealed. This means they are totally protected from dust and small particles and can even withstand shallow submersion. Having an IP68 rating make these cable glands ideal for use in harsher environments and outdoor applications.

• RS part number 564-872 is a PG7 cable gland
• RS part number 564-844 is a PG9 cable gland
• RS part number 564-923 is a PG11 cable gland
• RS part number 564-927 is a PG13.5 cable gland
• RS part number 564-854 is a PG16 cable gland
• RS part number 564-917 is a PG21 cable gland
• RS part number 564-898 is a PG29 cable gland
• RS part number 564-911 is a PG36 cable gland
• RS part number 564-939 is a PG42 cable gland


Specifications

Attribute Value
Brand SIB
Thread Size PG9
Material PA 6
Maximum Cable Diameter 8 mm
Minimum Cable Diameter 2.5 mm
Colour Grey
IP Rating IP68
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Operating Temperature Range -40 → +100 °C
Standards Met RoHS Compliant, UL 94 V-2
Series SIB-TEC
Locknut Included Yes
Checking stock...
IDR
115,274.11
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1115,274.1123,054.82
*price per unit indicative
"SIB SIB-TEC PA 6 PG9 Cable Gland With Locknut, 8mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda