3M Scotch 361 361 Cloth Tape, 55m x 50mm, White

RS Stock No.:
7873215
Mfr. Prt No.:
361 50mm x 55M
Brand:
3M
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
RS stock number 7873215
Product description 3M Scotch 361 361 Cloth Tape, 55m x 50mm, White
Manufacturer / Brand 3M
Manufacturer part number 361 50mm x 55M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +232 °C
Adhesive Material Synthetic Rubber
Thickness 0.19 mm
Colour White
Model Number 361
Backing Material Glass Cloth
Width 50 mm
Elongation at Break 10 %
Tape Type Cloth Tape
Minimum Operating Temperature -54 °C
Adhesion Strength 4.2 N/cm
Trade Name Scotch 361
Length 55 m
Tensile Strength 80 N/cm
Checking stock...
IDR
5,124,191.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,124,191.17
*price per unit indicative
"3M Scotch 361 361 Cloth Tape, 55m x 50mm, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products