RS PRO 25mm Spring Clamp

RS Stock No.:
0231263
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0231263
Product description RS PRO 25mm Spring Clamp
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
RS stock number 0231263
Product description RS PRO 25mm Spring Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Super Grip Clamp

These RS PRO super grip clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential for any toolbox and can be used by professionals and DIY enthusiasts for super gripping when gluing, clamping and securing.

These hand-held grips are manufactured from glass-reinforced nylon for a longer life and have different sized swivelling jaws. The inside of the jaws are serrated and can be used on round or curved work pieces, with an extra strong inbuilt spring making them ideal for numerous gripping tasks.

Features and Benefits

• Grip clamps are made from glass-reinforced nylon
• Serrated inside jaws
• Inbuilt spring mechanism making them stronger
• 3 different sizes available
• Ideal for simple and light clamping crafts
• Convenience of a quick grip clamp with a quick release
• Pads on the grips
• Perfect for one-handed use

Three sizes available are:-
231-263 – 25mm jaw opening, pad width is 26 x 17mm depth
231-279 – 50mm jaw opening, pad width is 29 x 19mm depth
231-285 – 75mm jaw opening, pad width is 29 x 20mm depth

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Spring Clamp
Jaw Opening 25 mm
Checking stock...
IDR
75,730.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
175,730.58
*price per unit indicative
"RS PRO 25mm Spring Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda