Glenair Panel Mount Connector, 7 Contacts, Socket

RS Stock No.:
6741713
Mfr. Prt No.:
CB07C1L0
Brand:
Glenair

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6741713
Product description Glenair Panel Mount Connector, 7 Contacts, Socket
Manufacturer / Brand Glenair
Manufacturer part number CB07C1L0
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
RS stock number 6741713
Product description Glenair Panel Mount Connector, 7 Contacts, Socket
Manufacturer / Brand Glenair
Manufacturer part number CB07C1L0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Glenair CB Series

CB Series 'Pogo Pin' connectors

The Glenair Compact Bayonet (CB) connector is an extended durability harsh environment connector for tactical communications equipment. Push to mate, turn to lock miniature bayonet connector with spring loaded 'Pogo Pin' contacts for extended durability and resistance to mating cycle damage. CB series connectors are IP68 rated and are suitable for continuous immersion in water, tested to withstand 0.4 bar for 48 hours.

2.5A per contact max.
500 Vac
Contact resistance 5 milliohms max.
5000 mating cycles
Smaller and lighter than equivalent connectors
IP68 Rated
Self cleaning wiping contacts
Operating temperature -55 to +85° C
Corrosion resistance 48 hours (salt spray)


Specifications

Attribute Value
Brand Glenair
Termination Method Solder
Series CB Pogo Pin
Number of Contacts 7
Contact Gender Male
Plug/Socket Socket
Contact Plating Gold
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
4,595,021.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,595,021.12
*price per unit indicative
"Glenair Panel Mount Connector, 7 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda