Sunnex Halogen Desk Light, 20 W, Reach:700mm, Flexible Neck, Black, 240 V ac, Lamp Included
- RS Stock No.:
- 3660475
- Mfr. Prt No.:
- 310001
- Brand:
- Sunnex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3660475 |
Product description | Sunnex Halogen Desk Light, 20 W, Reach:700mm, Flexible Neck, Black, 240 V ac, Lamp Included |
Manufacturer / Brand | Sunnex |
Manufacturer part number | 310001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Dimming Halogen Desk / Table Light
Black halogen desk / table light with dimmer ideal for small or home office environments. A 2V type MR11 20 Watt halogen lamp (supplied) provides four times the intensity of a 60 W GLS bulb with a narrow beam ideal for reading. Flexible metal arm for easy positioning in almost any orientation. On / off and dimming controls via a switch on the lamp head. Provided with a weighted desktop lamp base. Supplied with a three pin British plug.
Note
This is a Class 1 insulated appliance.
Specifications
Attribute | Value |
Brand | Sunnex |
Lamp Type | Halogen |
Wattage | 20 W |
Maximum Reach | 700 mm |
Base Type | Weighted Table Base |
Arm Type | Flexible Neck |
Colour | Black |
Voltage Rating | 240 V ac |
Lamp Supplied | Yes |
Height | 710 mm |
EU Energy Efficiency Rating | A+ |
Plug Type | Type G - British |