Gerber Folding Spade Shovel with Carbon Steel Blade
- RS Stock No.:
- 7638100
- Mfr. Prt No.:
- 22-41578
- Brand:
- Gerber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7638100 |
Product description | Gerber Folding Spade Shovel with Carbon Steel Blade |
Manufacturer / Brand | Gerber |
Manufacturer part number | 22-41578 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Gorge Folding Shovel
The folding shovel has a fast and smooth push button collapsible handle including a glass filled nylon shaft with a rubberised overgrip. The spade folds back, revealing a textured head that you use as a hammer for pounding in tent stakes. Lightweight and you can store it in the supplied bag.
The folding spades and shovels are tough lightweight and compact. Easy to use and transport no matter the environment.
With the foldable shovel you have a complete product that is a shovel/spade, hammer and a pick all in one.
SUPPLIED_WITH : Nylon storage bag included
Features and Benefits
Head made from forged steel
Handle is glass filled nylon
Pick penetrates hard packed ground and snow
Hammer available when spade is folded
Nylon drawstring bag
Portable - easy to pack and transport
Easy to store when not in use
Handy to leave in your car for emergency use
The spade/shovel has a lifetime guarantee
Applications
Outdoors
Camping
Back-Packing
Travelling
Where ever you need a shovel/spade
Important Size Information
Overall length 41.9 cm
Closed length 23.4 cm
Weight 793.7 g
Amazing Overall Benefits
Compact
Ideal for any use - multi-purpose
Easy to store and transport
Not just a shovel but also a hammer and pick
Take it anywhere in any environment
Specifications
Attribute | Value |
Brand | Gerber |
Type | Folding Spade with Carbon Steel Blade |
Handle Material | Reinforced Nylon |
Length | 419 mm |