Gossen Metrawatt METRISO PRIME, Insulation Tester, 5000V, 100GΩ, CAT II 1000V

RS Stock No.:
8675630
Mfr. Prt No.:
M550T
Brand:
Gossen Metrawatt

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8675630
Product description Gossen Metrawatt METRISO PRIME, Insulation Tester, 5000V, 100GΩ, CAT II 1000V
Manufacturer / Brand Gossen Metrawatt
Manufacturer part number M550T
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
RS stock number 8675630
Product description Gossen Metrawatt METRISO PRIME, Insulation Tester, 5000V, 100GΩ, CAT II 1000V
Manufacturer / Brand Gossen Metrawatt
Manufacturer part number M550T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Gossen Metrawatt
Power Source Battery
Minimum Operating Temperature 0 °C
Maximum Insulation Resistance Measurement 100 GΩ
Height 140 mm
Test Current 1 mA
Model Number p METRISO PRIME
Weight 3.4 kg
Safety Category Level CAT II, CAT III, CAT IV
Maximum Test Voltage 5000 V
Tester Type Insulation Tester
Width 290 mm
Length 250 mm
Minimum Test Voltage 100 V
Dimensions 250 x 290 x 140 mm
Safety Category Voltage 1000 V, 300 V, 600 V
Battery Type D
Safety Category CAT II 1000 V, CAT III 600 V, CAT IV 300 V
Display Type Analogue
Maximum Operating Temperature +40 °C
Checking stock...
IDR
27,862,979.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,862,979.60
*price per unit indicative
"Gossen Metrawatt METRISO PRIME, Insulation Tester, 5000V, 100GΩ, CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda