EPCOS 47000μF Electrolytic Capacitor 40V dc, Screw Mount – B41456B7479M000

RS Stock No.:
2550181
Mfr. Prt No.:
B41456B7479M000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2550181
Product description EPCOS 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41456B7479M000
Manufacturer / Brand EPCOS
Manufacturer part number B41456B7479M000
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
RS stock number 2550181
Product description EPCOS 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41456B7479M000
Manufacturer / Brand EPCOS
Manufacturer part number B41456B7479M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

LD255009-02

Specifications

Attribute Value
Brand EPCOS
Capacitance 47000 µF
Voltage 40 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 51.6 (Dia.) x 80.7 mm
Height 80.7 mm
Minimum Operating Temperature -40 °C
Diameter 51.6 mm
Maximum Operating Temperature +85 °C
Lifetime 12000 h
Series B41456
Ripple Current 13 A
Tolerance ±20 %
Equivalent Series Resistance 6 mΩ
Checking stock...
IDR
460,571.99
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1460,571.99
*price per unit indicative
"EPCOS 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41456B7479M000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda