RS PRO Magnifier, 7X x Magnification

RS Stock No.:
6830822
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
RS stock number 6830822
Product description RS PRO Magnifier, 7X x Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Graticule Magnifier

Note

For suitable scales see RS 683-0835 (No.1); 683-0838 (No.2); 683-0832 (No.3); & 683-0841 (No.4).

SUPPLIED_WITH : Velvet lined leatherette case.

Measurement of linear dimensions, angles, radii & grid sizes depending (on which scale is fitted)
Each magnifier is fitted with a Metric No.2 (8) scale 0-20mm x 0.1mm grads.
Body manufactured from black anodized aluminum & incorporates a positive focusing ring
Scales are fitted to the base of the clear acrylic drawtube


Specifications

Attribute Value
Brand RS PRO
Magnification Power 7 X
Magnifier Type Graticule Magnifier
Checking stock...
IDR
1,571,776.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,571,776.65
*price per unit indicative
"RS PRO Magnifier, 7X x Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda