RS PRO Magnifier, 7X x Magnification, 25mm Diameter

RS Stock No.:
2009403
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
RS stock number 2009403
Product description RS PRO Magnifier, 7X x Magnification, 25mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Graticule

These are suitable for measurement of angles, linear dimensions, hole sizes and grid sizes depending upon the scale fitted. Each magnifier has a No. 2 scale fitted to the base of the acrylic drawtube as standard. Other scales (scales only), available separately, can be interchanged to give the required measurement, see scale No. 1 to 4 specifications.

No.1 Scale RS <a href="#" title="200-9431">200-9431
No.2 Scale RS <a href="#" title="200-9447">200-9447
No.3 Scale RS <a href="#" title="200-9453">200-9453
No.4 Scale RS 200-9469


Specifications

Attribute Value
Brand RS PRO
Magnification Power 7 X
Lens Diameter 25 mm
Magnifier Type Graticule Magnifier
Checking stock...
IDR
1,737,397.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,737,397.96
*price per unit indicative
"RS PRO Magnifier, 7X x Magnification, 25mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda