Wago Green Male Banana Plug – Cage Clamp Termination, 42V, 20A

RS Stock No.:
1814759
Mfr. Prt No.:
215-411
Brand:
Wago

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1814759
Product description Wago Green Male Banana Plug - Cage Clamp Termination, 42V, 20A
Manufacturer / Brand Wago
Manufacturer part number 215-411
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
RS stock number 1814759
Product description Wago Green Male Banana Plug - Cage Clamp Termination, 42V, 20A
Manufacturer / Brand Wago
Manufacturer part number 215-411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cage Clamp Termination

Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass


Specifications

Attribute Value
Brand Wago
Colour Green
Gender Male
Termination Method Cage Clamp
Voltage Rating 42 V
Current Rating 20 A
Contact Plating Nickel
Length 40 mm
Contact Material Brass
Type Banana Plug
Connector Size 4 mm
Checking stock...
IDR
237,051.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1237,051.4047,410.28
*price per unit indicative
"Wago Green Male Banana Plug - Cage Clamp Termination, 42V, 20A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda