Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

RS Stock No.:
7873139
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
RS stock number 7873139
Product description Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Thickness 2 mm
Width 600 mm
Suitable For Bench
Surface Texture Type Smooth
Length 1.2 m
Material Rubber
Complies with EN 61340-5-1 No
Number of Material Layers 2
Use Type Bench
Resistance 2.3 x 100,000,000 Ω
Checking stock...
IDR
1,652,751.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,652,751.73
*price per unit indicative
"Bench ESD-Safe Mat, 1.2m x 600mm x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda