Schneider Electric Harmony ZALV Light Block – Green, 230 → 240 V ac
- RS Stock No.:
- 3310552
- Mfr. Prt No.:
- ZALVM3
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3310552 |
Product description | Schneider Electric Harmony ZALV Light Block - Green, 230 → 240 V ac |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZALVM3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XAL Series (ZALV) Contact Blocks & Light Blocks
The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The ZALV range in particular offer different coloured LED indicators for quicker visual reference when operating your machinery. Colours typically come in green but can vary to include white, red and more.
APPROVALS : UL, CSA
Features and benefits
• Integrated and protected LED light source, varying colours are available depending on your need.
• 100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.
• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
• Steady signalling type, with low current consumption.
• Operating temperature of between -25 to 70 °C. Check the datasheet for further information.
• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
Protection ratings -
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.
• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Applications -
• Used in conjunction with push buttons, signal controllers.
• Applicable uses within machine, chemical or marine applications
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Screw |
LED Included | Yes |
Body/Fixing Collar Included | No |
Illumination Type | LED |
Voltage Rating | 230 → 240 V ac |
Block Type | Light Block |
Series | Harmony ZALV |