RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter

RS Stock No.:
2596424
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
RS stock number 2596424
Product description RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +80 °C
Diameter 4 mm
Hardness 88 Type A
Length 30 m
Colour Green
Food Certified No
Working Load 3.4 kg
Minimum Pulley Diameter 38 mm
Minimum Operating Temperature -30 °C
Checking stock...
IDR
1,361,472.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,361,472.20
*price per unit indicative
"RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda