RS PRO 5m 2mm diameter Green Round Polyurethane Belt for use with 19mm minimum pulley diameter

RS Stock No.:
3098094
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
RS stock number 3098094
Product description RS PRO 5m 2mm diameter Green Round Polyurethane Belt for use with 19mm minimum pulley diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Note

Working load quoted is based on 8% tension.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned


Specifications

Attribute Value
Brand RS PRO
Minimum Pulley Diameter 19 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Diameter 2 mm
Hardness 88 Type A
Length 5 m
Colour Green
Food Certified No
Working Load 0.8 kg
Checking stock...
IDR
136,671.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1136,671.67
*price per unit indicative
"RS PRO 5m 2mm diameter Green Round Polyurethane Belt for use with 19mm minimum pulley diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda