OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm
- RS Stock No.:
- 0583101
- Mfr. Prt No.:
- A9021065
- Brand:
- OKW

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0583101 |
Product description | OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm |
Manufacturer / Brand | OKW |
Manufacturer part number | A9021065 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Two Tone Cases
Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant
Specifications
Attribute | Value |
Brand | OKW |
Body Material | ABS |
External Length | 120 mm |
External Width | 65 mm |
External Height | 65 mm |
External Dimensions | 120 x 65 x 65 mm |
Colour | Grey |
IP Rating | IP40 |
Series | Flat-Pack Case |