Alpha Wire 3 Pair Screened Twisted Pair Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath

RS Stock No.:
0393826
Mfr. Prt No.:
6010C SL033
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0393826
Product description Alpha Wire 3 Pair Screened Twisted Pair Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6010C SL033
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
RS stock number 0393826
Product description Alpha Wire 3 Pair Screened Twisted Pair Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6010C SL033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Individually Shielded Multi-pair Cable

The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.

The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.

WARNING : These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.

APPROVALS : UL recognised component

Features and benefits

Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 3
Cross Sectional Area 0.35 mm²
Cable Type Twisted Pair
American Wire Gauge 22 AWG
Outer Diameter 7.57 mm
Cable Shape Twisted Pair
Shield Type F/UTP
Outer Sheath Material PVC
Sheath Colour Grey
Characteristic Impedance 55 Ω
Core Strands 7/0.25 mm
Screened/Unscreened Screened
Voltage Rating 300 V
Length 100 m
Standards Met CE
Checking stock...
IDR
5,878,664.94
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,878,664.9458,786.65
*price per unit indicative
"Alpha Wire 3 Pair Screened Twisted Pair Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda