RS PRO PP Louvre Panel Storage Unit, 438mm x 914mm, Grey
- RS Stock No.:
- 2576975
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
RS stock number | 2576975 |
Product description | RS PRO PP Louvre Panel Storage Unit, 438mm x 914mm, Grey |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Wall Mounted Louvred Panel
RS PRO louvred panels with pre-punched fixing holes. This grey louvre panel storage unit is suitable for standard storage bins.
Louvre panels are an excellent addition to a working area to free up valuable work space and provide a space saving and practical storage solution for day to day usage. These panels are ideal for warehouses, workshops, garages and factories.
Options available:
555-471 - 48 slots louvred panel, 438 (h) x 457 (w) mm
257-6975 - 96 slots louvred panel, 438 (h) x 914 (w) mm
Note
• Fixings are not included
• Storage bins are not included, louvre panel only
Features and Benefits:
Fixings not included
Suitable for standard storage bins
See 'compatibility' table for details of maximum number of plastic storage bins that will fit the panels
Pre-cut slotted holes for easy attachment
Wall mounted
Panel is made from mild steel - making it strong yet lightweight
Typical Applications:
Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small items like screws, nuts, bolts, and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.
FAQs
Are the storage bins included?
No, the bins are not included, however an example parts bins is RS item 760-4189
Is the panel freestanding?
No, the unit is not freestanding, it needs to be securely mounted to a surface to ensure the storage containers are held securely.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Width | 914 mm |
Bin Material | PP |
Colour | Grey |
Type | Louvred Panel |
Overall Height | 438 mm |