CAMDENBOSS 2000, Grey ABS Enclosure, IP54, Flanged, 120 x 65 x 40mm

RS Stock No.:
0505527
Mfr. Prt No.:
BIM2004/LUG-GY/GY
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0505527
Product description CAMDENBOSS 2000, Grey ABS Enclosure, IP54, Flanged, 120 x 65 x 40mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number BIM2004/LUG-GY/GY
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
RS stock number 0505527
Product description CAMDENBOSS 2000, Grey ABS Enclosure, IP54, Flanged, 120 x 65 x 40mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number BIM2004/LUG-GY/GY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

2000 Series Lugged Lid ABS Boxes

A range of grey lugged lid electronic enclosures, designed for a broad range of surface mounting applications. Ideal for when extra security is needed as once it is mounted it restricts access to the screws in the lid. These enclosures have a protection class rating of IP54.

Base and lugged lid, 4 x M3 machine screws, PCB ad

Features and Benefits:

2-part moulded boxes in 1.8 mm thick ABS
Flanged boxes with flange lids
Slots on all 4 sides for vertically supporting 1.6 mm PCBs
Withstand temperatures of up to 85°C
Flame retardant versions have flammability rating of UL 94 V0

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material ABS
External Length 120 mm
External Height 40 mm
External Width 65 mm
External Dimensions 120 x 65 x 40 mm
IP Rating IP54
Colour Grey
Lid Colour Grey
Flanged Yes
Shielded No
Series 2000
Weight 74 g
Checking stock...
IDR
90,729.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,729.85
*price per unit indicative
"CAMDENBOSS 2000, Grey ABS Enclosure, IP54, Flanged, 120 x 65 x 40mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda