RS PRO Plastic Equipment case, 360 x 450 x 140mm

RS Stock No.:
4359700
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4359700
Product description RS PRO Plastic Equipment case, 360 x 450 x 140mm
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
RS stock number 4359700
Product description RS PRO Plastic Equipment case, 360 x 450 x 140mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Tekno Cases

RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.

Features and Benefits

• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking

Application Information

RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.


Specifications

Attribute Value
Brand RS PRO
Colour Grey
Wheels No
External Depth 140 mm
Dividers No
Watertight or Waterproof No
Material PP
Material Type Plastic
Internal Width 434 mm
Lockable Yes
External Width 450 mm
Foam Yes
External Dimensions 360 x 450 x 140 mm
Internal Height 289 mm
Internal Dimensions 289 x 434 x 132 mm
Internal Depth 132 mm
External Height 360 mm
Checking stock...
IDR
911,389.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1911,389.21
*price per unit indicative
"RS PRO Plastic Equipment case, 360 x 450 x 140mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda