Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

RS Stock No.:
7873111
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
RS stock number 7873111
Product description Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

RS PRO ESD Bench Mat

Introducing an ESD safe bench mat from RS PRO. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• Conductive rubber bench matting
• Two layered mat manufactured from rubber
• Grey top surface and black bottom surface
• Supplied with one stud 10mm diameter
• Solder Iron resistant
• Low reflecting
• Surface resistance 2.3 x 108 Ω

Dimensions

• Length 1200 mm x Width 600 mm x Depth 2 mm

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.


Specifications

Attribute Value
Brand RS PRO
Thickness 2 mm
Width 600 mm
Suitable For Bench
Surface Texture Type Smooth
Length 1.2 m
Material Rubber
Complies with EN 61340-5-1 No
Colour Grey
Number of Material Layers 2
Use Type Bench
Resistance 2.3 x 100,000,000 Ω
Checking stock...
IDR
1,194,697.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,194,697.10
*price per unit indicative
"Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda