3M Nomad Aqua 85 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 1.3m 2m 7.3mm

RS Stock No.:
9185080
Mfr. Prt No.:
AP8520
Brand:
3M
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
RS stock number 9185080
Product description 3M Nomad Aqua 85 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 1.3m 2m 7.3mm
Manufacturer / Brand 3M
Manufacturer part number AP8520

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

3M Nomad Aqua 85 High Traffic Mat

Nomad Aqua 85 high traffic entrance mat allows excellent mechanical durability and water absorption. The mat is a dual loop pile tuft made from nonwoven polyester and polyamide backing. The backing of the mat is also a solid slip resistant phthalate free from PVC which protects floors from dirt and moisture.

Features and Benefits:

• High traffic - from 1500 to 5000 crossing a day
• Indoor only
• Random pattern detailing
• Safe pedestrian and wheel traffic
• Excellent mechanical durability
• Reduced mat movement
• Holds and removes water, dirt and debris
• Excellent dirt scraping
• Temperature range of 0°C to 60°C
• Easy to clean
• Excellent chemical resistance
• Various colours and sizes available

What is the Door Mat Manufactured From?

• Dual fibre tuft of loop piles
• Non-woven polyester and polyamide backing
• Polyamid 6 fine and course fibre yarn
• Phthalate free PVC anti-slip backing

Where Can I Use the Door Mat?

• Internal use
• Use as a drop-down mat
• Install on a clean, dry surface
• Doorways
• Entrances
• Hallways
• Lobbies

Door Mat Dimensions?

• Total thickness 7.5 mm
• Pile height 5.5 mm
• Edging width 25 mm
• Edging height 2 mm

Cleaning?

• Routine vacuum cleaning (beater brush vacuum for best results)
• Intermediate cleaning with a mechanical brush
• Remove any chewing gum substances immediately

Absorption?

• Total water absorption is 4 litres per square meter
• The drying time required is 24 hours at 2 litres per square meter

Flame Resistance?

Euroclass EN13501

Slip Resistance?

DIN 51130

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.


Specifications

Attribute Value
Brand 3M
Range Nomad Aqua 85
Mat Material PP, PVC
Surface Type Carpet
Thickness 7.3 mm
Colour Grey
Length 2 m
Anti-Slip Yes
Width 1.3 m
Indoor/Outdoor Indoor
Application Door, Entrance
Checking stock...
IDR
7,642,285.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,642,285.40
*price per unit indicative
"3M Nomad Aqua 85 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 1.3m 2m 7.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda