Richco PCTE100 04ST, 100 x 160mm PCB Eurocard Support Track, 100 x 160 x 100mm

RS Stock No.:
0436112
Mfr. Prt No.:
PCTE100 04ST
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0436112
Product description Richco PCTE100 04ST, 100 x 160mm PCB Eurocard Support Track, 100 x 160 x 100mm
Manufacturer / Brand Richco
Manufacturer part number PCTE100 04ST
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
RS stock number 0436112
Product description Richco PCTE100 04ST, 100 x 160mm PCB Eurocard Support Track, 100 x 160 x 100mm
Manufacturer / Brand Richco
Manufacturer part number PCTE100 04ST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Eurocard PCB Support Track

Suitable for use with the KM6-II eurocard sub-rack systems.
Suitable for single Eurocards (100 ´ 160) and is easily fastened to chassis, panels, boards, mounting plates etc. through centre slots, it allows PCBs to be quickly and easily installed and removed by hand.
PCBs slide along specially tensioned grooving in the plastic extrusion to be held firmly in position.
No other fixing of the PCB is necessary.
The support is made from rigid PVC, coloured grey and in lengths of 160mm.


Specifications

Attribute Value
Brand Richco
Length 160 mm
Model Number PCTE100 04ST
Width 100 mm
Maximum Board Size 100 x 160 mm
Material PVC
Height 100 mm
Depth 160 mm
Dimensions 100 x 160 x 100 mm
Type Track
Checking stock...
IDR
216,073.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1216,073.4043,214.68
*price per unit indicative
"Richco PCTE100 04ST, 100 x 160mm PCB Eurocard Support Track, 100 x 160 x 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda