Alpha Wire 4 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath

RS Stock No.:
1118972
Mfr. Prt No.:
5474C SL005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1118972
Product description Alpha Wire 4 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 5474C SL005
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
RS stock number 1118972
Product description Alpha Wire 4 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 5474C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

APPROVALS : UL Recognised, CSA

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 4
Core Strands 7/0.2 mm
Cross Sectional Area 0.23 mm²
Cable Type Twisted Pair
Cable Shape Twisted Pair
Outer Sheath Material PVC
Voltage Rating 300 V
Shield Type F/UTP
Sheath Colour Grey
Screened/Unscreened Screened
Characteristic Impedance 76 Ω
Outer Diameter 6.17 mm
American Wire Gauge 24 AWG
Fire Behaviour Flame Retardant
Length 30 m
Standards Met CE
Checking stock...
IDR
1,779,144.18
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,779,144.1859,304.81
*price per unit indicative
"Alpha Wire 4 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda