RS PRO Grey Slotted Panel Trunking – Open Slot, W100 mm x D60mm, L2m, PVC

RS Stock No.:
1548102
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1548102
Product description RS PRO Grey Slotted Panel Trunking - Open Slot, W100 mm x D60mm, L2m, PVC
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
RS stock number 1548102
Product description RS PRO Grey Slotted Panel Trunking - Open Slot, W100 mm x D60mm, L2m, PVC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Trunking/Chain Type Slotted Panel Trunking
Series F 2000
Colour Grey
Width 100 mm
Slot Type Open
Depth 60 mm
Length 2 m
Standards Met CE, UL, UL Listed, VDE
Material PVC
Fire Behaviour Self-extinguishing
Checking stock...
IDR
5,281,421.28
Out of stock
Price Pack (1 Pack of 11)
Pack(s)Per Pack(IDR)Per Unit(IDR)
15,281,421.28480,129.21
*price per unit indicative
"RS PRO Grey Slotted Panel Trunking - Open Slot, W100 mm x D60mm, L2m, PVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda