Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
- RS Stock No.:
- 1029844
- Mfr. Prt No.:
- 973501100 KLEPS 2 BU BLACK
- Brand:
- Hirschmann Test & Measurement
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
RS stock number | 1029844 |
Product description | Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 973501100 KLEPS 2 BU BLACK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hook Clips
KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Contact Material | Beryllium Copper, Bronze |
Length | 66 mm |
Colour | Black |
Voltage Rating | 30 V ac, 60 V dc |
Tip Size | 2 mm |
Connector Type | Socket |
Current Rating | 6 A |