RS PRO Green/Yellow 2.5 mm² Single Core Control Cable, 13 AWG, 7/0.67 mm, 100m
- RS Stock No.:
- 0359122
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0359122 |
Product description | RS PRO Green/Yellow 2.5 mm² Single Core Control Cable, 13 AWG, 7/0.67 mm, 100m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0359122 |
Product description | RS PRO Green/Yellow 2.5 mm² Single Core Control Cable, 13 AWG, 7/0.67 mm, 100m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
BS6231
RS PRO Single Core Control Cable – Type BR
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Note
The number of strands per conductor is nominal and may vary. Current rating is quoted for single wire in free air at Tamb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at Tamb = 35°C.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Core Strands | 7/0.67 mm |
Cross Sectional Area | 2.5 mm² |
Conductor Material | Annealed Copper |
Voltage Rating | 600 V |
Size of Strands | 0.67 mm |
Maximum Operating Temperature | +70 °C |
Sheath Colour | Green/Yellow |
Number of Strands | 7 |
Reel Length | 100 m |
Outer Diameter | 4.2 mm |
Insulation Material | PVC |
Insulation Wall Thickness | 0.8 mm |
American Wire Gauge | 13 AWG |
Length | 100 m |
Current Rating | 28 A |
Standards Met | BS 6231 |
Cable Shape | Single Core |
Type | STRANDED BR |