RS PRO Hard Bristle Red Scrubbing Brush, Nylon bristle material

RS Stock No.:
8988254
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8988254
Product description RS PRO Hard Bristle Red Scrubbing Brush, Nylon bristle material
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Grout Cleaning Brush

Grout brush
Stiff nylon profile bristles for heavy duty scrubbing and cleaning of grout lines
The angled head allows easy access to tight and confined spaces


Specifications

Attribute Value
Brand RS PRO
Application Floors
Bristle Material Nylon
Colour Red
Hard/Soft Hard
Brush Type Grout Brush
Checking stock...
IDR
88,946.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
188,946.72
*price per unit indicative
"RS PRO Hard Bristle Red Scrubbing Brush, Nylon bristle material" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda