RS PRO 3 Shelf Plastic Trolley, 1030 x 510mm, 120kg Load

RS Stock No.:
4442458
Brand:
RS PRO
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
RS stock number 4442458
Product description RS PRO 3 Shelf Plastic Trolley, 1030 x 510mm, 120kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 3 Shelf Hygiene Trolley

RS PRO 3 tier plastic shelf trolley with aluminium uprights ensures strength while offering optimum storage and transport capacity with shelves for containers.The trolley has 4 swivel castors and a 120 kg load capacity making it suitable for a wide range of applications. This trolley is ideal for transporting items in factories, warehouses and much more.

These RS PRO plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around due its swivel wheels and the top shelf of the trolley is fitted with two hand grips. This trolley is made up of three shelves with lipped edges.

Features and Benefits:

Strong, easy to clean plastic shelves
Trolley is supplied flat-packed, easy to assemble
Grey in colour
Clearance between shelves: 280 mm
Wheel Size: 100 mm
Wheels for manoeuvrability - 4 swivel non-marking rubber castor wheels

Typical Applications:

Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops

FAQs

Is this trolley foldable?
No this is not a folding trolley.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Frame Material Plastic
Wheel Type Rubber
Load Capacity 120 kg
Wheel Material Rubber
Type Shelf
Overall Height 960 mm
Wheel Features Non-Marking, Swivel
Brakes No
Platform Length 850 mm
Platform Width 492 mm
Platform Dimensions 1030 x 510 mm
Wheel Diameter 100 mm
Number of Levels 3
Checking stock...
IDR
7,420,233.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,420,233.27
*price per unit indicative
"RS PRO 3 Shelf Plastic Trolley, 1030 x 510mm, 120kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda