Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm
- RS Stock No.:
- 4732177
- Mfr. Prt No.:
- 12945501
- Brand:
- Spelsberg
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4732177 |
Product description | Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm |
Manufacturer / Brand | Spelsberg |
Manufacturer part number | 12945501 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4732177 |
Product description | Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm |
Manufacturer / Brand | Spelsberg |
Manufacturer part number | 12945501 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Spelsberg TK-PC IP66 Enclosure with Integral Cable Gland
Designed to house a wide range of electrical, electronic and pneumatic equipment
Smoke grey transparent or grey lids
Impact and flame resistant
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 → +80 °C
With integral cable gland at one end
Wall mounting using through holes below lid fixing screws. Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
These glass-fibre reinforced polycarbonate enclosures have light grey bases (RAL 7035), an IP66 rating and are resistant to most acids.
Hinge set, available separately, is supplied with drilling template, fixing screws and instructions and can be used for all enclosures in this range
Hinge Set
Specifications
Attribute | Value |
Brand | Spelsberg |
Body Material | Polystyrene |
External Length | 52 mm |
External Height | 35 mm |
External Width | 50 mm |
External Dimensions | 52 x 50 x 35 mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | TK |