Tente Braked Swivel Castor Wheel, 55kg Capacity, 50mm Wheel

RS Stock No.:
4589721
Mfr. Prt No.:
1677UHO050P40PAF
Brand:
Tente
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
RS stock number 4589721
Product description Tente Braked Swivel Castor Wheel, 55kg Capacity, 50mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 1677UHO050P40PAF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tente Agila Castor Wheel

The Agila series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits

Directional lock for improved steering around bends and straight lines
Easy plug-in fittings for fast assembly
Simultaneous locking using a central actuation lever
Variable fitting options for a large range of applications
Extra soft wheels with good shock-absorbing properties
Total lock for simultaneously locking the wheel and swivel housing
Wheels for steam sterilisation in autoclaves used in sterile areas
Black housing with bump and scratch resistant cathode immersion paint
Duratech wheels made of heat resistant material for use in extreme environments
All metal components made of stainless steel
Sealed bearings to protect against spray water and dirt
Soft wheel versions for a quiet working environment
Reduced abrasion and little cleaning requirement
Non-staining on contact with floors during long standing periods. Can also be used for floors made of untreated wood and natural stone
Thread guards for unobstructed operation with minimal cleaning effort
Threaded axles allow effortless wheel change
Complies with RoHS and REACH regulations. Does not contain polycyclic aromatic carbons or chromium (VI)

Product Application Information

The Agila series of castor wheels from Tente have been designed for institutional applications.


Specifications

Attribute Value
Brand Tente
Wheel Diameter 50 mm
Load Capacity 55 kg
Overall Height 72 mm
Wheel Width 22 mm
Fixing Plate Dimensions 67 x 67 mm
Rotation Braked Swivel
Application Institutional
Tyre Material Rubber
Includes Brake Yes
Fixing Centres 48 x 48 mm
Weight Class Light Duty
Features Corrosion Resistant
Number of Fixing Holes 4
Fixing Hole Size 6 mm
Hub Bearing Type Plain Bore
Hub Material PP
Checking stock...
IDR
96,813.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,813.47
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 55kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda