RS PRO Swivel Castor Wheel, 16kg Capacity, 41mm Wheel

RS Stock No.:
0687253
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
RS stock number 0687253
Product description RS PRO Swivel Castor Wheel, 16kg Capacity, 41mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Grey Rubber Wheel Castor

Unbraked, swivel
Pressed steel zinc plated body
Rubber tyre
Plain hub bearing


Specifications

Attribute Value
Brand RS PRO
Mounting Type Plate
Hub Bearing Type Plain Bore
Rotation Swivel
Includes Brake No
Load Capacity 16 kg
Number of Fixing Holes 4
Overall Height 57 mm
Fixing Plate Dimensions 51 x 51 mm
Weight Class Heavy Duty
Wheel Diameter 41 mm
Fixing Centres 38 x 38 mm
Fixing Hole Size 6.5 mm
Wheel Width 17 mm
Tyre Material Rubber
Checking stock...
IDR
341,312.06
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1341,312.0685,328.02
*price per unit indicative
"RS PRO Swivel Castor Wheel, 16kg Capacity, 41mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda