Epic Contact H-BE Heavy Duty Power Connector Housing

RS Stock No.:
4315176
Mfr. Prt No.:
19074000+71200300
Brand:
Epic Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4315176
Product description Epic Contact H-BE Heavy Duty Power Connector Housing
Manufacturer / Brand Epic Contact
Manufacturer part number 19074000+71200300
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
RS stock number 4315176
Product description Epic Contact H-BE Heavy Duty Power Connector Housing
Manufacturer / Brand Epic Contact
Manufacturer part number 19074000+71200300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

H-BE Connector Housing

From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.

APPROVALS : UL listed, CSA certified, SEV

6 to 48 way hoods and bases are available, made from rugged aluminium alloy with stove enamelled grey finish
Coupled hoods and bases are held securely together by double interlocking levers
The inserts are made from Glass reinforced thermoplastic resin, with separate earth termination to shell
Screw terminals have wire protection leaves and accept cables up to 2·5 mm2. Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable in hoods, surface and panel mounting housings, allowing appliance inlet (fixed plug) and free socket arrangements
Cable mounting types include compression glands which will seal circular cables to IP65 protection

Introduction to H-BE Series

Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts

Available in this Range

These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.

• Stock No. 223-6699 is a H-BE 32 way IP65 connector housing
• Stock No. 223-6712 is a H-BE 48 way IP65 connector housing
• Stock No. 243-6215 is a H-BE 32 way IP65 connector housing
• Stock No. 377-1238 is a H-BE 48 way connector housing with cover
• Stock No. 431-5154 is a H-BE 6 way IP65 connector housing
• Stock No. 431-5160 is a H-BE 10 way IP65 connector housing
• Stock No. 431-5176 is a H-BE 16 way IP65 connector housing
• Stock No. 431-5182 is a H-BE 24 way IP65 connector housing

L486690-04L482749-02

Specifications

Attribute Value
Brand Epic Contact
Type Connector Housing
Series H-BE
Thread Size M25
Pole Format 16P+E, 72P+E
Number of Contacts 16 (H-BE), 72 (H-DD)
Checking stock...
IDR
587,279.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1587,279.11
*price per unit indicative
"Epic Contact H-BE Heavy Duty Power Connector Housing" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda