RS PRO 800mm Black/Yellow Cable Cover in PP, 30mm Inside dia.
- RS Stock No.:
- 1365422
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
RS stock number | 1365422 |
Product description | RS PRO 800mm Black/Yellow Cable Cover in PP, 30mm Inside dia. |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Heavy-Duty Cable Protectors
RS PRO range of lightweight rubber cable protectors designed to protect cables from damage by vehicles and pedestrians. Available with 2, 3 or 5 grooves which can be accessed via a top hood. By installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. It also stops people from tripping over them making environments more safer.
Options include:
136-5423 - cable cover dual 2 channels
136-5420 - cable cover dual 3 channels
136-5422 - cable cover dual 5 channels
Heavy duty cable protection will allow forklift vehicles to drive over the cable ramps without damaging the wire.
Note
Connections and fixings are not included.
Features and Benefits:
• Weather and skid proof
• Black base and yellow cover provide good visibility
• High -strength cable groves, can withstand up to 20 tons per axle (except 136-5423, 1 tonne)
• Parts fit into one another for strong connection
• Fixed to the ground via 4 fixing holes, Ø 6 mm
• RoHS compliant
• Made of rubber and polypropylene (PP)
• Rigid straight element
Typical Applications
Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Internal Dimensions | 910 x 30 mm, 910 x 35 mm |
Colour | Black/Yellow |
Width | 450 mm |
Number of Channels | 5 |
Length | 800 mm |
Inside Diameter | 30 mm, 35 mm |
Material | PP |